Image for AXK6S80447YA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK6S80447YA

DigiKey Part Number
255-5597-ND
Manufacturer
Manufacturer Product Number
AXK6S80447YA
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm, 4.5mm, 7mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50040,03520 Kč20 017,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,03520 Kč
Unit Price with VAT:48,44259 Kč