Image for AXK6S60447YA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK6S60447YA

DigiKey Part Number
255-5594-ND
Manufacturer
Manufacturer Product Number
AXK6S60447YA
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
4mm, 4.5mm, 7mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.130" (3.30mm)
Number of Positions
60
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50038,94974 Kč19 474,87 Kč
Manufacturers Standard Package
Unit Price without VAT:38,94974 Kč
Unit Price with VAT:47,12919 Kč