
AXK6S60437YG | |
|---|---|
DigiKey Part Number | 255-AXK6S60437YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6S60437YG |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 61,98672 Kč | 92 980,08 Kč |
| Unit Price without VAT: | 61,98672 Kč |
|---|---|
| Unit Price with VAT: | 75,00393 Kč |







