



AXK6S40647YG | |
|---|---|
DigiKey Part Number | 255-AXK6S40647YGTR-ND - Tape & Reel (TR) 255-AXK6S40647YGCT-ND - Cut Tape (CT) 255-AXK6S40647YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S40647YG |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 6.5mm, 9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.209" (5.30mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 38,75000 Kč | 387,50 Kč |
| 25 | 36,31360 Kč | 907,84 Kč |
| 50 | 34,57840 Kč | 1 728,92 Kč |
| 100 | 32,92460 Kč | 3 292,46 Kč |
| 250 | 30,86112 Kč | 7 715,28 Kč |
| 500 | 29,38832 Kč | 14 694,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,98558 Kč | 27 985,58 Kč |
| 2 000 | 26,65052 Kč | 53 301,04 Kč |
| 3 000 | 25,89940 Kč | 77 698,20 Kč |
| 5 000 | 24,98351 Kč | 124 917,55 Kč |
| 7 000 | 24,39810 Kč | 170 786,70 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |






