
AXK6S40447YG | |
|---|---|
DigiKey Part Number | 255-AXK6S40447YGTR-ND - Tape & Reel (TR) 255-AXK6S40447YGCT-ND - Cut Tape (CT) 255-AXK6S40447YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S40447YG |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK6S40447YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 4.5mm, 7mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,81200 Kč | 398,12 Kč |
| 25 | 37,32600 Kč | 933,15 Kč |
| 50 | 35,53700 Kč | 1 776,85 Kč |
| 100 | 33,84040 Kč | 3 384,04 Kč |
| 250 | 31,72040 Kč | 7 930,10 Kč |
| 500 | 30,20604 Kč | 15 103,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,95366 Kč | 41 930,49 Kč |
| 3 000 | 26,62042 Kč | 79 861,26 Kč |
| 4 500 | 25,87028 Kč | 116 416,26 Kč |
| 7 500 | 24,95567 Kč | 187 167,53 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |






