
AXK6S40447YA | |
|---|---|
DigiKey Part Number | 255-5591-ND |
Manufacturer | |
Manufacturer Product Number | AXK6S40447YA |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,31750 Kč | 16 658,75 Kč |
| Unit Price without VAT: | 33,31750 Kč |
|---|---|
| Unit Price with VAT: | 40,31418 Kč |






