
AXK6S30447YA | |
|---|---|
DigiKey Part Number | 255-5588-ND |
Manufacturer | |
Manufacturer Product Number | AXK6S30447YA |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 34,64100 Kč | 346,41 Kč |
| 25 | 32,47600 Kč | 811,90 Kč |
| 50 | 30,92040 Kč | 1 546,02 Kč |
| 100 | 29,44170 Kč | 2 944,17 Kč |
| 250 | 27,59768 Kč | 6 899,42 Kč |
| 500 | 26,28002 Kč | 13 140,01 Kč |
| 1 000 | 25,02577 Kč | 25 025,77 Kč |
| 2 500 | 23,45985 Kč | 58 649,62 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |







