
AXK6S20647YA | |
|---|---|
DigiKey Part Number | 255-5587-ND |
Manufacturer | |
Manufacturer Product Number | AXK6S20647YA |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 6.5mm, 9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.209" (5.30mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,96700 Kč | 279,67 Kč |
| 25 | 26,21120 Kč | 655,28 Kč |
| 50 | 24,95980 Kč | 1 247,99 Kč |
| 100 | 23,76690 Kč | 2 376,69 Kč |
| 250 | 22,27784 Kč | 5 569,46 Kč |
| 500 | 21,21422 Kč | 10 607,11 Kč |
| 1 000 | 20,20168 Kč | 20 201,68 Kč |
| 2 500 | 18,93730 Kč | 47 343,25 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |






