
AXK6S20637YG | |
|---|---|
DigiKey Part Number | 255-3903-2-ND - Tape & Reel (TR) 255-3903-1-ND - Cut Tape (CT) 255-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S20637YG |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 6.5mm, 9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.209" (5.30mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,01515 Kč | 78 045,45 Kč |
| Unit Price without VAT: | 26,01515 Kč |
|---|---|
| Unit Price with VAT: | 31,47833 Kč |






