
AXK6S20447YG | |
|---|---|
DigiKey Part Number | 255-AXK6S20447YGTR-ND - Tape & Reel (TR) 255-AXK6S20447YGCT-ND - Cut Tape (CT) 255-AXK6S20447YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S20447YG |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK6S20447YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 22,85800 Kč | 228,58 Kč |
| 25 | 21,41440 Kč | 535,36 Kč |
| 50 | 20,39260 Kč | 1 019,63 Kč |
| 100 | 19,41650 Kč | 1 941,65 Kč |
| 250 | 18,19936 Kč | 4 549,84 Kč |
| 500 | 17,33008 Kč | 8 665,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,03733 Kč | 24 056,00 Kč |
| 3 000 | 15,27207 Kč | 45 816,21 Kč |
| 4 500 | 14,84156 Kč | 66 787,02 Kč |
| 7 500 | 14,31666 Kč | 107 374,95 Kč |
| 10 500 | 13,98109 Kč | 146 801,45 Kč |
| 15 000 | 13,63412 Kč | 204 511,80 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |






