



AXK6S00647YG | |
|---|---|
DigiKey Part Number | 255-AXK6S00647YGTR-ND - Tape & Reel (TR) 255-3007-1-ND - Cut Tape (CT) 255-3007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S00647YG |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 9mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 25 | 58,31560 Kč | 1 457,89 Kč |
| 50 | 55,52720 Kč | 2 776,36 Kč |
| 100 | 52,87300 Kč | 5 287,30 Kč |
| 250 | 49,56200 Kč | 12 390,50 Kč |
| 500 | 47,19636 Kč | 23 598,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,94454 Kč | 44 944,54 Kč |
| 2 000 | 42,80107 Kč | 85 602,14 Kč |
| 3 000 | 41,59536 Kč | 124 786,08 Kč |
| 5 000 | 40,12478 Kč | 200 623,90 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |





