
AXK6F60537YG | |
|---|---|
DigiKey Part Number | AXK6F60537YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6F60537YG |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.069" (1.75mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 80,61485 Kč | 161 229,70 Kč |
| Unit Price without VAT: | 80,61485 Kč |
|---|---|
| Unit Price with VAT: | 97,54397 Kč |



