60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK6F60347YG

DigiKey Part Number
255-AXK6F60347YGTR-ND - Tape & Reel (TR)
255-AXK6F60347YGCT-ND - Cut Tape (CT)
255-AXK6F60347YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK6F60347YG
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK6F60347YG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm, 2mm
Connector Type
Header, Center Strip Contacts
Height Above Board
0.049" (1.25mm)
Number of Positions
60
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,98000 Kč57,98 Kč
1049,17700 Kč491,77 Kč
2546,09080 Kč1 152,27 Kč
5043,88840 Kč2 194,42 Kč
10041,79030 Kč4 179,03 Kč
25039,17248 Kč9 793,12 Kč
50037,30298 Kč18 651,49 Kč
1 00036,03893 Kč36 038,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,84420 Kč67 688,40 Kč
4 00032,23030 Kč128 921,20 Kč
6 00031,32253 Kč187 935,18 Kč
Manufacturers Standard Package
Unit Price without VAT:57,98000 Kč
Unit Price with VAT:70,15580 Kč