
AXK6F50547YG | |
|---|---|
DigiKey Part Number | 255-AXK6F50547YGTR-ND - Tape & Reel (TR) 255-AXK6F50547YGCT-ND - Cut Tape (CT) 255-AXK6F50547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F50547YG |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.069" (1.75mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 25 | 39,99680 Kč | 999,92 Kč |
| 50 | 38,08620 Kč | 1 904,31 Kč |
| 100 | 36,26560 Kč | 3 626,56 Kč |
| 250 | 33,99408 Kč | 8 498,52 Kč |
| 500 | 32,37136 Kč | 16 185,68 Kč |
| 1 000 | 30,84186 Kč | 30 841,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,63532 Kč | 59 270,64 Kč |
| 4 000 | 28,22221 Kč | 112 888,84 Kč |
| 6 000 | 27,42703 Kč | 164 562,18 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |




