20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK6F20547YG

DigiKey Part Number
255-AXK6F20547YGTR-ND - Tape & Reel (TR)
255-AXK6F20547YGCT-ND - Cut Tape (CT)
255-AXK6F20547YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK6F20547YG
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
2.5mm
Connector Type
Header, Center Strip Contacts
Height Above Board
0.069" (1.75mm)
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,65700 Kč226,57 Kč
2521,22480 Kč530,62 Kč
5020,20840 Kč1 010,42 Kč
10019,24470 Kč1 924,47 Kč
25018,03728 Kč4 509,32 Kč
50017,17594 Kč8 587,97 Kč
1 00016,35597 Kč16 355,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,16783 Kč32 335,66 Kč
4 00015,39657 Kč61 586,28 Kč
6 00014,96265 Kč89 775,90 Kč
10 00014,43350 Kč144 335,00 Kč
14 00014,09533 Kč197 334,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč