
AXK6A2347YG | |
|---|---|
DigiKey Part Number | 255-AXK6A2347YGTR-ND - Tape & Reel (TR) 255-AXK6A2347YGCT-ND - Cut Tape (CT) 255-AXK6A2347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6A2347YG |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 76,28900 Kč | 762,89 Kč |
| 25 | 71,51760 Kč | 1 787,94 Kč |
| 50 | 68,09740 Kč | 3 404,87 Kč |
| 100 | 64,84390 Kč | 6 484,39 Kč |
| 250 | 60,78460 Kč | 15 196,15 Kč |
| 500 | 58,27194 Kč | 29 135,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 53,56916 Kč | 80 353,74 Kč |
| 3 000 | 51,01513 Kč | 153 045,39 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |




