120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK6A2337YG

DigiKey Part Number
255-AXK6A2337YGTR-ND - Tape & Reel (TR)
255-AXK6A2337YGCT-ND - Cut Tape (CT)
255-AXK6A2337YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK6A2337YG
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK6A2337YG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.094" (2.40mm)
Number of Positions
120
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,80000 Kč165,80 Kč
10140,81600 Kč1 408,16 Kč
25131,99040 Kč3 299,76 Kč
50125,68780 Kč6 284,39 Kč
100119,68550 Kč11 968,55 Kč
250113,91440 Kč28 478,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50098,88329 Kč148 324,93 Kč
Manufacturers Standard Package
Unit Price without VAT:165,80000 Kč
Unit Price with VAT:200,61800 Kč