80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK680347YG

DigiKey Part Number
255-3246-2-ND - Tape & Reel (TR)
255-3246-1-ND - Cut Tape (CT)
255-3246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK680347YG
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK680347YG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.094" (2.40mm)
Number of Positions
80
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1050,71000 Kč507,10 Kč
2547,53120 Kč1 188,28 Kč
5045,26320 Kč2 263,16 Kč
10043,09840 Kč4 309,84 Kč
25040,39932 Kč10 099,83 Kč
50038,47128 Kč19 235,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50035,60295 Kč53 404,43 Kč
3 00033,90519 Kč101 715,57 Kč
4 50032,95006 Kč148 275,27 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč