
AXK680347YG | |
|---|---|
DigiKey Part Number | 255-3246-2-ND - Tape & Reel (TR) 255-3246-1-ND - Cut Tape (CT) 255-3246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK680347YG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK680347YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 50,36600 Kč | 503,66 Kč |
| 25 | 47,20840 Kč | 1 180,21 Kč |
| 50 | 44,95620 Kč | 2 247,81 Kč |
| 100 | 42,80590 Kč | 4 280,59 Kč |
| 250 | 40,12516 Kč | 10 031,29 Kč |
| 500 | 38,21020 Kč | 19 105,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,36133 Kč | 53 042,00 Kč |
| 3 000 | 33,67510 Kč | 101 025,30 Kč |
| 4 500 | 32,72645 Kč | 147 269,02 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |




