
AXK660337YG | |
|---|---|
DigiKey Part Number | AXK660337YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK660337YG |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 85,04610 Kč | 127 569,15 Kč |
| Unit Price without VAT: | 85,04610 Kč |
|---|---|
| Unit Price with VAT: | 102,90578 Kč |


