
AXK640347YG | |
|---|---|
DigiKey Part Number | 255-2555-2-ND - Tape & Reel (TR) 255-2555-1-ND - Cut Tape (CT) 255-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK640347YG |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK640347YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 35,00800 Kč | 875,20 Kč |
| 50 | 33,33220 Kč | 1 666,61 Kč |
| 100 | 31,74060 Kč | 3 174,06 Kč |
| 250 | 29,75164 Kč | 7 437,91 Kč |
| 500 | 28,33134 Kč | 14 165,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,21838 Kč | 39 327,57 Kč |
| 3 000 | 24,96795 Kč | 74 903,85 Kč |
| 4 500 | 24,26440 Kč | 109 189,80 Kč |
| 7 500 | 23,40647 Kč | 175 548,52 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


