
AXK620347YG | |
|---|---|
DigiKey Part Number | 255-AXK620347YGTR-ND - Tape & Reel (TR) 255-AXK620347YGCT-ND - Cut Tape (CT) 255-AXK620347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK620347YG |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50560 Kč | 1 125,28 Kč |
| 100 | 21,43060 Kč | 2 143,06 Kč |
| 250 | 20,08836 Kč | 5 022,09 Kč |
| 500 | 19,12918 Kč | 9 564,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,59919 Kč | 27 898,78 Kč |
| 3 000 | 17,71188 Kč | 53 135,64 Kč |
| 4 500 | 17,21276 Kč | 77 457,42 Kč |
| 7 500 | 16,60404 Kč | 124 530,30 Kč |
| 10 500 | 16,21494 Kč | 170 256,87 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


