



AXK600347YG | |
|---|---|
DigiKey Part Number | 255-AXK600347YGTR-ND - Tape & Reel (TR) 255-AXK600347YGCT-ND - Cut Tape (CT) 255-AXK600347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK600347YG |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK600347YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 60,87760 Kč | 1 521,94 Kč |
| 50 | 57,97120 Kč | 2 898,56 Kč |
| 100 | 55,20160 Kč | 5 520,16 Kč |
| 250 | 51,74580 Kč | 12 936,45 Kč |
| 500 | 49,27600 Kč | 24 638,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,60261 Kč | 68 403,91 Kč |
| 3 000 | 43,42848 Kč | 130 285,44 Kč |
| 4 500 | 42,20509 Kč | 189 922,90 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


