
AXK5S80347YG | |
|---|---|
DigiKey Part Number | 255-AXK5S80347YGTR-ND - Tape & Reel (TR) 255-AXK5S80347YGCT-ND - Cut Tape (CT) 255-AXK5S80347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S80347YG |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S80347YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 50,11600 Kč | 501,16 Kč |
| 25 | 46,98320 Kč | 1 174,58 Kč |
| 50 | 44,73500 Kč | 2 236,75 Kč |
| 100 | 42,59740 Kč | 4 259,74 Kč |
| 250 | 39,92996 Kč | 9 982,49 Kč |
| 500 | 38,02374 Kč | 19 011,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,20932 Kč | 36 209,32 Kč |
| 2 000 | 34,48228 Kč | 68 964,56 Kč |
| 3 000 | 33,51048 Kč | 100 531,44 Kč |
| 5 000 | 32,32565 Kč | 161 628,25 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |






