Image for AXK5S80347YA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5S80347YA

DigiKey Part Number
255-5581-ND
Manufacturer
Manufacturer Product Number
AXK5S80347YA
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
7mm, 8mm, 9mm
Height Above Board
0.238" (6.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50044,81058 Kč22 405,29 Kč
Manufacturers Standard Package
Unit Price without VAT:44,81058 Kč
Unit Price with VAT:54,22080 Kč