
AXK5S80047YA | |
|---|---|
DigiKey Part Number | 255-5579-ND |
Manufacturer | |
Manufacturer Product Number | AXK5S80047YA |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,96446 Kč | 22 482,23 Kč |
| Unit Price without VAT: | 44,96446 Kč |
|---|---|
| Unit Price with VAT: | 54,40700 Kč |





