
AXK5S60347YA | |
|---|---|
DigiKey Part Number | 255-5578-ND |
Manufacturer | |
Manufacturer Product Number | AXK5S60347YA |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,94974 Kč | 19 474,87 Kč |
| Unit Price without VAT: | 38,94974 Kč |
|---|---|
| Unit Price with VAT: | 47,12919 Kč |






