
AXK5S50347YG | |
|---|---|
DigiKey Part Number | 255-AXK5S50347YGTR-ND - Tape & Reel (TR) 255-2559-1-ND - Cut Tape (CT) 255-2559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S50347YG |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S50347YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 43,58800 Kč | 435,88 Kč |
| 25 | 40,86000 Kč | 1 021,50 Kč |
| 50 | 38,90800 Kč | 1 945,40 Kč |
| 100 | 37,04770 Kč | 3 704,77 Kč |
| 250 | 34,72692 Kč | 8 681,73 Kč |
| 500 | 33,06890 Kč | 16 534,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,49097 Kč | 31 490,97 Kč |
| 2 000 | 29,98865 Kč | 59 977,30 Kč |
| 3 000 | 29,14355 Kč | 87 430,65 Kč |
| 5 000 | 28,11309 Kč | 140 565,45 Kč |
| 7 000 | 27,45424 Kč | 192 179,68 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |






