
AXK5S50247YG | |
|---|---|
DigiKey Part Number | 255-AXK5S50247YGTR-ND - Tape & Reel (TR) 255-AXK5S50247YGCT-ND - Cut Tape (CT) 255-AXK5S50247YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S50247YG |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| 25 | 38,96640 Kč | 974,16 Kč |
| 50 | 37,10620 Kč | 1 855,31 Kč |
| 100 | 35,33340 Kč | 3 533,34 Kč |
| 250 | 33,11936 Kč | 8 279,84 Kč |
| 500 | 31,53852 Kč | 15 769,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,18685 Kč | 43 780,28 Kč |
| 3 000 | 27,79482 Kč | 83 384,46 Kč |
| 4 500 | 27,01163 Kč | 121 552,34 Kč |
| 7 500 | 26,05669 Kč | 195 425,17 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |








