50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5S50047YG

DigiKey Part Number
255-AXK5S50047YGTR-ND - Tape & Reel (TR)
255-AXK5S50047YGCT-ND - Cut Tape (CT)
255-AXK5S50047YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK5S50047YG
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
4mm, 5mm, 6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.120" (3.05mm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,60000 Kč53,60 Kč
1045,61100 Kč456,11 Kč
2542,74560 Kč1 068,64 Kč
5040,69740 Kč2 034,87 Kč
10038,75370 Kč3 875,37 Kč
25036,32696 Kč9 081,74 Kč
50034,59260 Kč17 296,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50032,01333 Kč48 020,00 Kč
3 00030,48664 Kč91 459,92 Kč
4 50029,62774 Kč133 324,83 Kč
Manufacturers Standard Package
Unit Price without VAT:53,60000 Kč
Unit Price with VAT:64,85600 Kč