40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5S40347YG

DigiKey Part Number
255-AXK5S40347YGTR-ND - Tape & Reel (TR)
255-AXK5S40347YGCT-ND - Cut Tape (CT)
255-AXK5S40347YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK5S40347YG
Description
CONN SOCKET 40POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
7mm, 8mm, 9mm
Height Above Board
0.238" (6.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,17400 Kč381,74 Kč
2535,78880 Kč894,72 Kč
5034,07560 Kč1 703,78 Kč
10032,44820 Kč3 244,82 Kč
25030,41436 Kč7 603,59 Kč
50028,96254 Kč14 481,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,58003 Kč27 580,03 Kč
2 00026,26451 Kč52 529,02 Kč
3 00025,52412 Kč76 572,36 Kč
5 00024,62154 Kč123 107,70 Kč
7 00024,04451 Kč168 311,57 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč