
AXK5S30337YG | |
|---|---|
DigiKey Part Number | 255-AXK5S30337YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK5S30337YG |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,89729 Kč | 44 897,29 Kč |
| Unit Price without VAT: | 44,89729 Kč |
|---|---|
| Unit Price with VAT: | 54,32572 Kč |






