
AXK5S30247YA | |
|---|---|
DigiKey Part Number | 255-5571-ND |
Manufacturer | |
Manufacturer Product Number | AXK5S30247YA |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 32,57600 Kč | 325,76 Kč |
| 25 | 30,54080 Kč | 763,52 Kč |
| 50 | 29,08100 Kč | 1 454,05 Kč |
| 100 | 27,68980 Kč | 2 768,98 Kč |
| 250 | 25,95424 Kč | 6 488,56 Kč |
| 500 | 24,71544 Kč | 12 357,72 Kč |
| 1 000 | 23,53564 Kč | 23 535,64 Kč |
| 2 500 | 22,06295 Kč | 55 157,38 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |






