
AXK5S30237YG | |
|---|---|
DigiKey Part Number | 255-AXK5S30237YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK5S30237YG |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,68687 Kč | 52 030,31 Kč |
| Unit Price without VAT: | 34,68687 Kč |
|---|---|
| Unit Price with VAT: | 41,97111 Kč |






