
AXK5S30047YG | |
|---|---|
DigiKey Part Number | 255-AXK5S30047YGTR-ND - Tape & Reel (TR) 255-2564-1-ND - Cut Tape (CT) 255-2564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S30047YG |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 29,26000 Kč | 292,60 Kč |
| 25 | 27,42080 Kč | 685,52 Kč |
| 50 | 26,11100 Kč | 1 305,55 Kč |
| 100 | 24,86390 Kč | 2 486,39 Kč |
| 250 | 23,30476 Kč | 5 826,19 Kč |
| 500 | 22,19192 Kč | 11 095,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,41540 Kč | 32 123,10 Kč |
| 3 000 | 20,39390 Kč | 61 181,70 Kč |
| 4 500 | 19,81917 Kč | 89 186,26 Kč |
| 7 500 | 19,11826 Kč | 143 386,95 Kč |
| 10 500 | 18,67028 Kč | 196 037,94 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |






