



AXK5S20347YG | |
|---|---|
DigiKey Part Number | 255-AXK5S20347YGTR-ND - Tape & Reel (TR) 255-AXK5S20347YGCT-ND - Cut Tape (CT) 255-AXK5S20347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S20347YG |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S20347YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 22,50300 Kč | 225,03 Kč |
| 25 | 21,08080 Kč | 527,02 Kč |
| 50 | 20,07140 Kč | 1 003,57 Kč |
| 100 | 19,11410 Kč | 1 911,41 Kč |
| 250 | 17,91488 Kč | 4 478,72 Kč |
| 500 | 17,05938 Kč | 8 529,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,24497 Kč | 16 244,97 Kč |
| 2 000 | 15,46988 Kč | 30 939,76 Kč |
| 3 000 | 15,03369 Kč | 45 101,07 Kč |
| 5 000 | 14,50183 Kč | 72 509,15 Kč |
| 7 000 | 14,16184 Kč | 99 132,88 Kč |
| 10 000 | 13,81028 Kč | 138 102,80 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |










