
AXK5S20347YA | |
|---|---|
DigiKey Part Number | 255-5569-ND |
Manufacturer | |
Manufacturer Product Number | AXK5S20347YA |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,15400 Kč | 271,54 Kč |
| 25 | 25,46040 Kč | 636,51 Kč |
| 50 | 24,23820 Kč | 1 211,91 Kč |
| 100 | 23,08080 Kč | 2 308,08 Kč |
| 250 | 21,63468 Kč | 5 408,67 Kč |
| 500 | 20,60148 Kč | 10 300,74 Kč |
| 1 000 | 19,61814 Kč | 19 618,14 Kč |
| 2 500 | 18,39021 Kč | 45 975,53 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |







