
AXK5S20247YG | |
|---|---|
DigiKey Part Number | 255-AXK5S20247YGTR-ND - Tape & Reel (TR) 255-AXK5S20247YGCT-ND - Cut Tape (CT) 255-AXK5S20247YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S20247YG |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,35800 Kč | 233,58 Kč |
| 25 | 21,88160 Kč | 547,04 Kč |
| 50 | 20,83460 Kč | 1 041,73 Kč |
| 100 | 19,83980 Kč | 1 983,98 Kč |
| 250 | 18,59644 Kč | 4 649,11 Kč |
| 500 | 17,70840 Kč | 8 854,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,38728 Kč | 24 580,92 Kč |
| 3 000 | 15,60548 Kč | 46 816,44 Kč |
| 4 500 | 15,16561 Kč | 68 245,24 Kč |
| 7 500 | 14,62919 Kč | 109 718,93 Kč |
| 10 500 | 14,28634 Kč | 150 006,57 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |







