
AXK5S20047YG | |
|---|---|
DigiKey Part Number | 255-AXK5S20047YGTR-ND - Tape & Reel (TR) 255-2999-1-ND - Cut Tape (CT) 255-2999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S20047YG |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,46500 Kč | 254,65 Kč |
| 25 | 23,87520 Kč | 596,88 Kč |
| 50 | 22,73240 Kč | 1 136,62 Kč |
| 100 | 21,64590 Kč | 2 164,59 Kč |
| 250 | 20,28988 Kč | 5 072,47 Kč |
| 500 | 19,32054 Kč | 9 660,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,87942 Kč | 26 819,13 Kč |
| 3 000 | 17,02650 Kč | 51 079,50 Kč |
| 4 500 | 16,54657 Kč | 74 459,57 Kč |
| 7 500 | 15,96135 Kč | 119 710,12 Kč |
| 10 500 | 15,58730 Kč | 163 666,65 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |








