60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5F60347YG

DigiKey Part Number
255-2916-2-ND - Tape & Reel (TR)
255-2916-1-ND - Cut Tape (CT)
255-2916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK5F60347YG
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK5F60347YG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.053" (1.35mm)
Number of Positions
60
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,77000 Kč57,77 Kč
1049,09400 Kč490,94 Kč
2546,02400 Kč1 150,60 Kč
5043,82160 Kč2 191,08 Kč
10041,72770 Kč4 172,77 Kč
25039,11324 Kč9 778,31 Kč
50037,24626 Kč18 623,13 Kč
1 00035,97887 Kč35 978,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,84420 Kč67 688,40 Kč
4 00032,23030 Kč128 921,20 Kč
6 00031,32253 Kč187 935,18 Kč
Manufacturers Standard Package
Unit Price without VAT:57,77000 Kč
Unit Price with VAT:69,90170 Kč