120 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5A2137YG

DigiKey Part Number
AXK5A2137YG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK5A2137YG
Description
CONN SOCKET 120POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK5A2137YG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
3mm, 3.5mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.085" (2.16mm)
Number of Positions
120
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500114,65937 Kč171 989,05 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65937 Kč
Unit Price with VAT:138,73784 Kč