
AXK520147YG | |
|---|---|
DigiKey Part Number | 255-AXK520147YGTR-ND - Tape & Reel (TR) 255-AXK520147YGCT-ND - Cut Tape (CT) 255-AXK520147YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK520147YG |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK520147YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| 25 | 24,59280 Kč | 614,82 Kč |
| 50 | 23,41700 Kč | 1 170,85 Kč |
| 100 | 22,29570 Kč | 2 229,57 Kč |
| 250 | 20,89888 Kč | 5 224,72 Kč |
| 500 | 19,90106 Kč | 9 950,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,41665 Kč | 27 624,98 Kč |
| 3 000 | 17,53795 Kč | 52 613,85 Kč |
| 4 500 | 17,04370 Kč | 76 696,65 Kč |
| 7 500 | 16,44093 Kč | 123 306,98 Kč |
| 10 500 | 16,05563 Kč | 168 584,12 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



