
AXK500147YG | |
|---|---|
DigiKey Part Number | 255-2723-2-ND - Tape & Reel (TR) 255-2723-1-ND - Cut Tape (CT) 255-2723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK500147YG |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK500147YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,84200 Kč | 648,42 Kč |
| 25 | 60,77680 Kč | 1 519,42 Kč |
| 50 | 57,87460 Kč | 2 893,73 Kč |
| 100 | 55,11140 Kč | 5 511,14 Kč |
| 250 | 51,65928 Kč | 12 914,82 Kč |
| 500 | 49,19412 Kč | 24 597,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,60261 Kč | 68 403,91 Kč |
| 3 000 | 43,42848 Kč | 130 285,44 Kč |
| 4 500 | 42,20509 Kč | 189 922,90 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |



