
AXK500147BN1 | |
|---|---|
DigiKey Part Number | 255-2903-2-ND - Tape & Reel (TR) 255-2903-1-ND - Cut Tape (CT) 255-2903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK500147BN1 |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 25 | 44,91880 Kč | 1 122,97 Kč |
| 50 | 42,77300 Kč | 2 138,65 Kč |
| 100 | 40,73190 Kč | 4 073,19 Kč |
| 250 | 38,17940 Kč | 9 544,85 Kč |
| 500 | 36,35720 Kč | 18 178,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,61681 Kč | 53 425,22 Kč |
| 3 000 | 33,91828 Kč | 101 754,84 Kč |
| 4 500 | 32,96275 Kč | 148 332,38 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |


