20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG820044A

DigiKey Part Number
255-5561-ND
Manufacturer
Manufacturer Product Number
AXG820044A
Description
CONN PLUG 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG820044A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.018" (0.46mm)
Number of Positions
20
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF6D2012Panasonic Industry0AXF6D2012-ND10,27759 KčSimilar
In-Stock: 346
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
149,84000 Kč49,84 Kč
1042,37800 Kč423,78 Kč
2539,72560 Kč993,14 Kč
5037,82780 Kč1 891,39 Kč
10036,01950 Kč3 601,95 Kč
25033,76340 Kč8 440,85 Kč
Unit Price without VAT:49,84000 Kč
Unit Price with VAT:60,30640 Kč