


AXG760044 | |
|---|---|
DigiKey Part Number | AXG760044-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG760044 |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG760044 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF5B6012 | Panasonic Industry | 0 | 255-AXF5B6012TR-ND | 0,00000 Kč | Similar |
| AXF5J6012 | Panasonic Industry | 0 | 255-AXF5J6012TR-ND | 18,30696 Kč | Similar |
| AXG160144 | Panasonic Industry | 0 | AXG160144-ND | 0,00000 Kč | Similar |
| AXG760047 | Panasonic Industry | 0 | AXG760047-ND | 92,17714 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 118,51346 Kč | 1 185 134,60 Kč |
| Unit Price without VAT: | 118,51346 Kč |
|---|---|
| Unit Price with VAT: | 143,40129 Kč |






