AXG224224 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 11,24111 Kč
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 17,02226 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 13,16816 Kč
Datasheet
Image for AXG224224 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG224224

DigiKey Part Number
AXG224224-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG224224
Description
CONN HDR 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
24
Height Above Board
0.026" (0.65mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE824124Panasonic Industry0AXE824124-ND11,24111 KčMFR Recommended
AXF6J2412Panasonic Industry0255-AXF6J2412TR-ND17,02226 KčMFR Recommended
AXF6A2412Panasonic Industry0AXF6A2412-ND13,16816 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types