6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG206144A

DigiKey Part Number
255-5196-ND
Manufacturer
Manufacturer Product Number
AXG206144A
Description
CONN HDR 6POS SMD GOLD
Customer Reference
Detailed Description
6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
6
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
2513,53960 Kč338,49 Kč
5012,89280 Kč644,64 Kč
10012,27750 Kč1 227,75 Kč
25011,50692 Kč2 876,73 Kč
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč