AXG110144 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 9,95642 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 11,56229 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 26,01515 Kč
Datasheet
10 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG110144

DigiKey Part Number
AXG110144-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG110144
Description
CONN SOCKET 10POS SMD GOLD
Customer Reference
Detailed Description
10 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG110144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
10
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE710127Panasonic Industry0AXE710127-ND9,95642 KčMFR Recommended
AXF5J1012Panasonic Industry0255-AXF5J1012TR-ND11,56229 KčSimilar
AXG710044Panasonic Industry0AXG710044-ND26,01515 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types