
AXG106144A | |
|---|---|
DigiKey Part Number | 255-5194-ND |
Manufacturer | |
Manufacturer Product Number | AXG106144A |
Description | CONN SOCKET 6POS SMD GOLD |
Customer Reference | |
Detailed Description | 6 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG106144A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,77280 Kč | 444,32 Kč |
| 50 | 16,92440 Kč | 846,22 Kč |
| 100 | 16,11390 Kč | 1 611,39 Kč |
| 250 | 15,10428 Kč | 3 776,07 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


